You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M4 x 10mm ZP Steel Pan Head Torx Machine Sems Screw with Spring Washer -
081.55.444
- Manufacturer:
- ETTINGER ETTINGER
- Manufacturer Part No:
- 081.55.444
- Order Code:
- FN05279
- Product Range
- 081 5x.xxx SEMS Series
- Technical Datasheet:
- 081.55.444 Datasheet
Product Range Selector (081 5x.xxx SEMS Series)
See all from this product rangeProduct Overview
- Pan Head Design: Provides a secure grip and easy installation, without the need for countersinking
- Torx Head: Offers improved torque transfer, reducing the risk of stripping during installation
- Durable Steel Construction: Ensures high-strength fastening for demanding applications
- Metric Thread Size (M4 x 10mm): Compatible with a wide range of precision engineering and assembly projects
Product Information
- :
- M4
- :
- -
- :
- 10mm
- :
- Steel 8.8
- :
- Zinc
- :
- Pan Head Torx
- :
- 081 5x.xxx SEMS Series
Technical Documents (1)
510 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.08 (£0.10) | ( ) |
50+ | £0.07 (£0.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.