You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Standoff, Hex, Nylon, Female to Female, M6, 10mm - 

05.30.610

05.30.610 - Standoff, Hex, Nylon, Female to Female, M6, 10mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETTINGER ETTINGER
Manufacturer Part No:
05.30.610
Order Code:
PC01708
Product Range
5.3
Technical Datasheet:
05.30.610   Datasheet
See all Technical Docs

Product Range Selector (5.3)

See all from this product range

Product Overview

  • Nylon, glass filled 25% black standoff

Product Information


:
Nylon 6.6 (Polyamide 6.6)

:
M6

:
-

:
Hex Female

:
10mm

:
10mm

:
10mm

:
5.3

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.37 ( £0.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 4 Minimum: 4
  • 4+
  • 12+
  • 24+
Quantity Price Your Price (Inc. VAT)
 
 
4+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --