You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Modular DIN Rail Contactor, 20A, N/O, 230V -
EUC1-20-2P
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- EUC1-20-2P
- Order Code:
- MC02648
- Product Range
- EUC1 Series
- Technical Datasheet:
- EUC1-20-2P Datasheet
Product Range Selector (EUC1 Series)
See all from this product rangeProduct Overview
- 2 pole modular contactor
- 2N/O 20A 230VAC
- Ideal for consumer unit applications
- DIN rail mounted fitting
- Quiet operation
Product Information
- :
- -
- :
- DIN Rail
- :
- 230V
- :
- 2NO
- :
- 2 Pole
- :
- -
- :
- 20A
- :
- 230V
- :
- -
- :
- 4kW
- :
- -
- :
- 9A
- :
- EUC1 Series
Technical Documents (1)
93 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.90 (£20.28) | ( ) |
| 5+ | £16.30 (£19.56) | ( ) |
| 25+ | £15.49 (£18.59) | ( ) |
| 50+ | £14.75 (£17.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























