You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole Modular DIN Rail Contactor, 40A, N/C, 230V -
EUC3-40-4NCP
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- EUC3-40-4NCP
- Order Code:
- MC02653
- Technical Datasheet:
- EUC3-40-4NCP Datasheet
Product Range Selector (Europa 2 & 4 Modular Contactor EUC Series)
See all from this product rangeProduct Overview
- 4 pole modular contactor
- 4N/C 40A 230VAC
- Ideal for consumer unit applications
- DIN rail mounted fitting
- Quiet operation
Product Information
- :
- -
- :
- DIN Rail
- :
- 230V
- :
- 4NC
- :
- 4 Pole
- :
- 12kW
- :
- 40A
- :
- 230V
- :
- 28kW
- :
- -
- :
- 25A
- :
- Europa 2 & 4 Modular Contactor EUC Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £53.56 (£64.27) | ( ) |
3+ | £51.68 (£62.02) | ( ) |
5+ | £49.09 (£58.91) | ( ) |
10+ | £46.76 (£56.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.