You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interlocked Fused Switch, 3P+N, 32A -
FS323PSNME
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- FS323PSNME
- Order Code:
- MC02309
- Technical Datasheet:
- FS323PSNME Datasheet
Product Overview
- 3-Pole + early make / late break neutral switch
- Switch handle padlockable in the off position for up to 3 padlocks
- IP20 Protection on incoming terminals
- Supplied with fully rated gL fuses
- Top and bottom gland plates
- All switch ratings AC-22
- Impulse withstand voltage: 6kV
- Rated power: 15kW (240V); 18.5kW (415V); 22kW (690V)
- Maximum fuse size: 32A
- Fused short circuit current: 30kA
Product Information
- :
- 3 Pole
- :
- 690V
- :
- 32A
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £114.22 (£137.06) | ( ) |
3+ | £108.79 (£130.55) | ( ) |
5+ | £105.43 (£126.52) | ( ) |
10+ | £97.91 (£117.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.