You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Interlocked Fused Switch, 3P+N, 80A - 

FS803PSNME

FS803PSNME - Interlocked Fused Switch, 3P+N, 80A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EUROPA EUROPA
Manufacturer Part No:
FS803PSNME
Order Code:
MC02310
Product Range
-
Technical Datasheet:
FS803PSNME   Datasheet
See all Technical Docs

Product Overview

  • 3-Pole + early make / late break neutral switch
  • Switch handle padlockable in the off position for up to 3 padlocks
  • IP20 Protection on incoming terminals
  • Supplied with fully rated gL fuses
  • Top and bottom gland plates
  • All switch ratings AC-22
  • Impulse withstand voltage: 6kV
  • Rated power: 37kW (240V); 45kW (415V); 90kW (690V)
  • Maximum fuse size: 80A
  • Fused short circuit current: 30kA

Product Information


:
690V

:
3 Pole

:
80A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£220.94 ( £265.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £220.94 (£265.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £210.42 (£252.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £203.94 (£244.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £189.38 (£227.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --