You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
125A 4 Pole Metal Clad Enclosed Disconnector Switch, IP54 -
LB1254PSTB
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- LB1254PSTB
- Order Code:
- MC02636
- Technical Datasheet:
- LB1254PSTB Datasheet
Product Overview
- Padlockable for added security
- 125A 4 Pole enclosed Disconnector switch
- 25mm Knock-outs
- Easy access & switch removal
- Fitted with 2 early make / late break neutral contacts
- Metal clad IP54 Enclosure
- Box Lid RAL: 7032 / Back Box RAL: 7043
- All switch ratings AC-22
- Manufactured to IEC60947-3
- Dimensions: 215x270x125mm
Product Information
- :
- EN 60947
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.83 (£119.80) | ( ) |
5+ | £96.33 (£115.60) | ( ) |
10+ | £91.51 (£109.81) | ( ) |
25+ | £87.15 (£104.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.