You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32A 4 Pole Metal Clad Enclosed Disconnector Switch, IP54 -
LB324PSTB
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- LB324PSTB
- Order Code:
- MC02633
- Technical Datasheet:
- LB324PSTB Datasheet
Product Overview
- Padlockable for added security
- 32A 4 Pole enclosed Disconnector switch
- 25mm Knock-outs
- Easy access & switch removal
- Fitted with 2 early make / late break neutral contacts
- Metal clad IP54 Enclosure
- Box Lid RAL: 7032 / Back Box RAL: 7043
- All switch ratings AC-22
- Manufactured to IEC60947-3
- Dimensions: 145x220x134mm
Product Information
- :
- EN 60947
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.84 (£47.81) | ( ) |
5+ | £38.44 (£46.13) | ( ) |
10+ | £36.52 (£43.82) | ( ) |
25+ | £34.78 (£41.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.