You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Boxed Isolator, 3P+N, IP65, 63A - 

LB633PSN

LB633PSN - Boxed Isolator, 3P+N, IP65, 63A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EUROPA EUROPA
Manufacturer Part No:
LB633PSN
Order Code:
MC02318
Product Range
-
Technical Datasheet:
LB633PSN   Datasheet
See all Technical Docs

Product Overview

  • 25mm Knock-outs
  • Easy access & switch removal
  • Flame retardant material
  • Padlockable for added security
  • Switch ratings at AC-21 20-80A
  • 3-Pole and Switch
  • Impulse withstand voltage: 6kV
  • Rated power: 22kW (240V); 30kW (415V); 45kW (690V)
  • Maximum fuse size: 63A
  • Fused short circuit current: 30kA

Product Information


:
690V

:
63A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£33.15 ( £39.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.15 (£39.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £31.99 (£38.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £30.38 (£36.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £28.94 (£34.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --