You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20A to 63A Volt Free Contact, Aux Switch 1N/C & 1N/O, Rear Mount -
LBAC16RM
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- LBAC16RM
- Order Code:
- MC02627
- Product Range
- -
- Technical Datasheet:
- LBAC16RM Datasheet
Product Overview
- Rear mount for door interlock and enclosed switch-disconnectors
- 20A to 63A
- Volt free contacts rated at AC-15: 6A 230V / 4A 415V, IEC/EN: 16A 500V
- 1 N/O Contact is Early Break / Late Make + 1 N/C Contact
- Maximum terminal capacity: 1.5mm²
- Dimensions: 60x41x18mm
Product Information
- :
- Screw
- :
- 2 Pole
- :
- 16A
- :
- 500V
- :
- Door Interlock and Enclosed Switch-Disconnectors
- :
- -
- :
- -
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.98 (£5.98) | ( ) |
| 5+ | £4.80 (£5.76) | ( ) |
| 10+ | £4.57 (£5.48) | ( ) |
| 25+ | £4.34 (£5.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























