You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Isolator Rotary Interlock 25A 3 Pole -
LBDI253P
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- LBDI253P
- Order Code:
- MC01630
- Product Range
- LBDI
- Technical Datasheet:
- LBDI253P Datasheet
Product Range Selector (LBDI)
See all from this product rangeProduct Overview
- DIN rail mount or 2 hole rear mount
- 280mm long hexagonal metal shaft, 8mm across flats
- IP65 protection
- Padlockable handles
- Power AC-3A @ 500-690V
- Dimensions (WxHxD): 50x87x85mm
Product Information
- :
- 3 Pole
- :
- 690V
- :
- 25A
- :
- IP65
- :
- Screw
- :
- -
- :
- CSA, EN, IEC, UL
- :
- -
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 29/07/25
3 more will be available week commencing 29/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.44 (£23.33) | ( ) |
5+ | £18.75 (£22.50) | ( ) |
10+ | £17.81 (£21.37) | ( ) |
25+ | £16.96 (£20.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.