You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole Rotary Isolator / Disconnector Switch, 690V AC, 32A -
LBDI323P
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- LBDI323P
- Order Code:
- MC01634
- Product Range
- LBDI
- Technical Datasheet:
- LBDI323P Datasheet
Product Range Selector (LBDI)
See all from this product rangeProduct Overview
- DIN rail mount or 2 hole rear mount
- 280mm long hexagonal metal shaft, 8mm across flats
- IP65 protection
- Padlockable handles
- Power AC-3A @ 500-690V
- Dimensions (WxHxD): 50x87x85mm
Product Information
- :
- 3 Pole
- :
- 690V
- :
- 32A
- :
- IP65
- :
- Screw
- :
- -
- :
- CSA, EN, IEC, UL
- :
- -
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.29 (£27.95) | ( ) |
5+ | £22.48 (£26.98) | ( ) |
10+ | £21.35 (£25.62) | ( ) |
25+ | £20.34 (£24.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.