You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DOL Starter, ABS, 12A 5.5kW 240V, No O/L - 

LE1-D123U7

LE1-D123U7 - DOL Starter, ABS, 12A 5.5kW 240V, No O/L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EUROPA EUROPA
Manufacturer Part No:
LE1-D123U7
Order Code:
MC02287
Product Range
-
Technical Datasheet:
LE1-D123U7   Datasheet
See all Technical Docs

Product Overview

The LE1-D123U7 is a Direct-On-Line (DOL) motor starter designed for reliable control of single-phase or three-phase induction motors. It supports a rated current of 12A and can handle motor loads up to 5.5kW at 415V AC. The unit operates with a 230V AC coil and is housed in a robust ABS plastic enclosure with IP65 protection, making it suitable for industrial and commercial environments.
  • Designed for switching motors directly on line, commonly used in industrial and commercial motor control systems
  • Integrated start and stop buttons for easy operation
  • Suitable for single or three-phase induction motors
  • Enclosure: ABS Plastic, IP65 protection
  • Rated Operational Voltage: Up to 690V
  • Power Rating: Up to 5.5kW at 415V AC
  • Coil Voltage: 230V AC
  • Rated Current: 12A
  • Dimensions (HxWxD): 166mm x 88mm x 140mm
  • Weight: 0.87kg (Approx.)

Footnotes

Notes: The current on the motor rating plate should not exceed the rating of the DOL

Product Information


:
5.5kW

:
Single Phase

:
12A

:
-

:
-

:
IP65

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£37.89 ( £45.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.89 (£45.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £36.56 (£43.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £34.73 (£41.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £33.08 (£39.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --