You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP67 Insulated Adaptable ABS Enclosure - 320x240x180mm -
PB5322418
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- PB5322418
- Order Code:
- EN85071
- Technical Datasheet:
- PB5322418 Datasheet
Product Range Selector (Europa PB Adaptable Boxes)
See all from this product rangeProduct Overview
- Insulated adaptable enclosure
- Meets IK10 rating
- Features quick turn screws and hinged lid
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 320mm
- :
- 240mm
- :
- 180mm
- :
- IP67
- :
- Grey
- :
- -
- :
- 12.6"
- :
- 9.45"
- :
- 7.09"
- :
- Europa PB Adaptable Boxes
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.12 (£44.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.