You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Insulated ABS Enclosure with Transparent Door - 600x500x220mm -
PBE605022C
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- PBE605022C
- Order Code:
- EN84753
- Technical Datasheet:
- PBE605022C Datasheet
Product Range Selector (Europa PBE)
See all from this product rangeProduct Overview
- Body colour: RAL 7035
- Clear door
- Backplate and fixing brackets included
Product Information
- :
- Wall Mount
- :
- ABS
- :
- 600mm
- :
- 500mm
- :
- 220mm
- :
- IP65
- :
- Grey, Transparent
- :
- -
- :
- 23.62"
- :
- 19.69"
- :
- 8.66"
- :
- Europa PBE
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £219.58 (£263.50) | ( ) |
5+ | £207.09 (£248.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.