You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pilot Lamp, 16mm, 24V, Green - 

RAD163B

RAD163B - Pilot Lamp, 16mm, 24V, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EUROPA EUROPA
Manufacturer Part No:
RAD163B
Order Code:
MC02327
Product Range
-
Technical Datasheet:
RAD163B   Datasheet
See all Technical Docs

Product Overview

  • Multi segment
  • Long life: 30,000 hours
  • Low temperature
  • Complete with locking nut

Product Information


:
SPST

:
-

:
CE, EN 60947

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£2.67 ( £3.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.67 (£3.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.52 (£3.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.43 (£2.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.23 (£2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --