You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Lamp with Buzzer, 230V, Amber - 

RAD22SM5P

RAD22SM5P - LED Lamp with Buzzer, 230V, Amber

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EUROPA EUROPA
Manufacturer Part No:
RAD22SM5P
Order Code:
MC02336
Technical Datasheet:
RAD22SM5P   Datasheet
See all Technical Docs

Product Overview

  • 80dB buzzer
  • Multi segment assembly
  • Long life: 30,000 hours
  • Supplied with locking nut
  • Current rating: 20mA

Product Information


:
230V

:
-

:
Amber

:
Flashing

:
Buzzer

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£4.58 ( £5.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.58 (£5.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.42 (£5.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.20 (£5.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.99 (£4.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --