You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230V AC, 25A, 4 Pole, 4NO, 11kW Contractor Relay -
TC1-D25004P7
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- TC1-D25004P7
- Order Code:
- MC02838
- Product Range
- TC1 Series
- Also Known As:
- TC1-D25004P7
- Technical Datasheet:
- TC1-D25004P7 Datasheet
Product Range Selector (TC1 Series)
See all from this product rangeProduct Overview
- 4 Pole contactor with AC coil
- DIN rail or surface mount
- 4 Normally open poles
- Maximum cable size: 10mm²
- Dimensions (HxWxD): 84x56x93mm
Product Information
- :
- -
- :
- DIN Rail
- :
- 690V
- :
- 4NO
- :
- 4 Pole
- :
- 11kW
- :
- 40A
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- 25A
- :
- TC1 Series
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.81 (£39.37) | ( ) |
3+ | £30.95 (£37.14) | ( ) |
5+ | £29.83 (£35.80) | ( ) |
10+ | £27.35 (£32.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.