You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230V AC Enclosure Cooling Fan and Filter with Housing - 226x209x145mm -
TM-FF01897
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- TM-FF01897
- Order Code:
- EN85089
- Product Range
- Enclosure Thermal Management
- Technical Datasheet:
- TM-FF01897 Datasheet
Product Range Selector (Enclosure Thermal Management)
See all from this product rangeProduct Overview
- 230Vac Fan and filter with housing
- Helps to aid cooling within an enclosure
- Low maintenance design
- Easy to install in enclosure
- UV resistant UL94V-0 construction
- Housing rated to IP55 rating
Product Information
- :
- Enclosure Thermal Management
- :
- Plastic
- :
- -
- :
- 226mm
- :
- 209mm
- :
- 145mm
- :
- 8.9"
- :
- 8.23"
- :
- 5.71"
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.06 (£49.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.