You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CBB60 Universal Capacitor 40uF / 40MFD 450V AC -
11-CA-40
- Manufacturer:
- PAXANPAX PAXANPAX
- Manufacturer Part No:
- 11-CA-40
- Order Code:
- WG22215
- Also Known As:
- GTIN UPC EAN: 5053197007272
Product Range Selector (Europart - 450V AC Motor Capacitors)
See all from this product rangeProduct Overview
- Rating: 450Vac
- 4x 6.3mm terminals
- Stud and nut mounting
- Capacitance: 40µF
- Dimensions (ØxL): 50x134mm
Footnotes
Product Information
Technical Documents (0)
Also Known As
101 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.84 (£4.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.