You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8MHz Crystal, SMD, 12.4mm x 4.5mm, 50ppm, 18pF - 

8.000MHZ 49USMX/30/50/-40+85/18PF/ATF

8.000MHZ 49USMX/30/50/-40+85/18PF/ATF - 8MHz Crystal, SMD, 12.4mm x 4.5mm, 50ppm, 18pF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8.000MHZ 49USMX/30/50/-40+85/18PF/ATF
Order Code:
SC18243
Product Range
49USMX
See all Technical Docs

Product Range Selector (49USMX)

See all from this product range

Product Overview

The 8.000MHZ 49USMX/30/50/40/18PF/ATF is a 12.4 x 4.5 x 2.5mm Low Profile Surface Mount Crystal with hermetically sealed can. 49USMx crystal is available with can height 3.2mm, load capacitance at 18pF.
  • Ageing ±3ppm per year (maximum)
  • 3.2 to 70MHz Frequency range
  • AT-cut Fundamental mode

Applications

Clock & Timing

Product Information


:
8MHz

:
SMD, 12.4mm x 4.5mm

:
50ppm

:
18pF

:
30ppm

:
49USMX

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£0.72 ( £0.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.72 (£0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.53 (£0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --