You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Condenser Microphone, Cardioid, 3m Bare Wire -
56-GA300.00-01B
New- Manufacturer:
- EUROTEC INTERNATIONAL EUROTEC INTERNATIONAL
- Manufacturer Part No:
- 56-GA300.00-01B
- Order Code:
- MP35951
- Product Range
- -
Product Overview
- Suitable for conferences, churches, speech and dialogue applications
- Transducer principle: Back electret condenser
- Directivity characteristic: Cardioid
- Frequency response: 50Hz to 16kHz
- Sensitivity: -43dB +/- 3dB
Product Information
- :
- Cardioid
- :
- -
- :
- 50Hz
- :
- 16kHz
- :
- 43dB +/- 3dB
- :
- Bare Ends
- :
- 3m
- :
- -
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.41 (£20.89) | ( ) |
4+ | £15.16 (£18.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.