You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4" Galactic Loudspeaker, 25W, 4 Ohm - 

58-D10.00-52C

New
58-D10.00-52C - 4" Galactic Loudspeaker, 25W, 4 Ohm
58-D10.00-52C - 4" Galactic Loudspeaker, 25W, 4 Ohm
58-D10.00-52C - 4" Galactic Loudspeaker, 25W, 4 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
58-D10.00-52C
Order Code:
LS06466
Product Range
Eurotec Speakers - 58 Series

Product Range Selector (Eurotec Speakers - 58 Series)

See all from this product range

Product Overview

A 4" Galactic loudspeaker rated at 25W and 4 Ohm.
  • 4" Galactic Loudspeaker
  • Twin Cone
  • 25W Rated power
  • 89 dB sensitivity
  • Nominal impedance: 4 Ohm
  • Dimensions: 113mm x 113mm x 58mm
  • Voice coil diameter: 20mm

Product Information


:
Full-range

:
4ohm

:
15W

:
110Hz

:
89dB

:
Square

:
113mm x 113mm x 58mm

:
-

:
Standard

:
-

:
Eurotec Speakers - 58 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£9.81 ( £11.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.81 (£11.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £8.55 (£10.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --