You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" Full Range Speaker Driver, 15W, 4 Ohm -
58-R87.01-01C
New- Manufacturer:
- EUROTEC INTERNATIONAL EUROTEC INTERNATIONAL
- Manufacturer Part No:
- 58-R87.01-01C
- Order Code:
- LS06465
- Product Range
- Eurotec Speakers - 58 Series
Product Range Selector (Eurotec Speakers - 58 Series)
See all from this product rangeProduct Overview
- 100mm (4 inch) full range driver
- Paper cone with inverted foam surround
- 15W rated input power (Maximum power 30W)
- 85 dB sensitivity
- Nomal impedance: 4 Ohm
- DC Resistance: 3.5 Ohm
- Dimensions: 88mm x 88mm x 41.5mm
- Hole fixings: 70.7mm x 70.7mm
Product Information
- :
- Full-range
- :
- 4ohm
- :
- 15W
- :
- 140Hz
- :
- 85dB
- :
- Square
- :
- 88mm x 88mm
- :
- -
- :
- Standard
- :
- -
- :
- Eurotec Speakers - 58 Series
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.98 (£8.38) | ( ) |
4+ | £6.08 (£7.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.