You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" Full Range Speaker Driver with Co Axial Mylar Tweeter, 15W, 4 Ohm -
58-S10.02-02CX
New- Manufacturer:
- EUROTEC INTERNATIONAL EUROTEC INTERNATIONAL
- Manufacturer Part No:
- 58-S10.02-02CX
- Order Code:
- LS06468
- Product Range
- Eurotec Speakers - 58 Series
Product Range Selector (Eurotec Speakers - 58 Series)
See all from this product rangeProduct Overview
- 100mm full range speaker with co-axial Mylar tweeter
- Pressed paper cone and cloth half roll surround
- 4Ω nominal impedance
- Rated input power of 15W
- 89dB SPL sensitivity at 1W/1m
- DC resistance: 3.5Ω
- Dimensions: 102mm x 102mm x 54mm
- Fixing dimensions (Diagonal): 115mm
Product Information
- :
- Full-range
- :
- 4ohm
- :
- 15W
- :
- 180Hz
- :
- 89dB
- :
- Square
- :
- 102mm x 102mm x 54mm
- :
- -
- :
- Standard
- :
- -
- :
- Eurotec Speakers - 58 Series
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.84 (£14.21) | ( ) |
4+ | £10.31 (£12.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.