You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black ABS Enclosure - 110x85x35mm -
EVA73 BLACK
- Manufacturer:
- EVATRON EVATRON
- Manufacturer Part No:
- EVA73 BLACK
- Order Code:
- EN84709
- Product Range
- Evatron EVA7x
Product Range Selector (Evatron EVA7x)
See all from this product rangeProduct Overview
- Multipurpose enclosure
- Desk or wall mountable
- Recessed top and base
- Internal ribs and mounting pillars for PCBs
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 35mm
- :
- 110mm
- :
- 85mm
- :
- -
- :
- Black
- :
- -
- :
- 1.38"
- :
- 4.33"
- :
- 3.35"
- :
- Evatron EVA7x
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.85 (£5.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.