You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/2AA 1.2Ah 3.6V Lithium Thionyl Chloride Battery -
ER14250
- Manufacturer:
- EVE EVE
- Manufacturer Part No:
- ER14250
- Order Code:
- BT07176
- Product Range
- -
- Technical Datasheet:
- ER14250 Datasheet
Product Overview
- Compliant with IEC 86-4 safety standard and EN 50020 intrinsic safety standard
- Underwriters laboratories(UL) component recognition (file number MH28717)
- Low self discharge rate (less than 1% after 1 year of storage at +25°C)
- Non restricted for transport
- 1.2Ah nominal capacity at 0.5mA, +25°C, 2V cutoff
- 3.6V nominal voltage
- 15mA maximum recommended continuous current
- Operating temperature range from -60 to 85°C
Warnings
Product Information
- :
- 3.6V
- :
- 1/2AA
- :
- Lithium Thionyl Chloride
- :
- 1.2Ah
- :
- 14.5mm
- :
- Raised Positive and Flat Negative
- :
- 25.4mm
- :
- 1
- :
- 1/2AA
- :
- 10g
- :
- CR14250
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.28 (£2.74) | ( ) |
5+ | £2.21 (£2.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.