You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/2AA 1.2Ah 3.6V Lithium Thionyl Chloride Battery, Axial Leaded -
ER14250P
- Manufacturer:
- EVE EVE
- Manufacturer Part No:
- ER14250P
- Order Code:
- BT07089
- Product Range
- -
- Technical Datasheet:
- ER14250P Datasheet
Product Overview
- Compliant to IEC 86-4 safety and EN 50020 intrinsic safety standard
- UL recognised (file number MH28717)
- IEC code of battery is CR14250
- Non flammable electrolyte
- Available in 1/2AA standard size
- Nominal capacity of 1.20Ah
- Nominal voltage of 3.6V
- Operating temperature range -65°C to 85°C
- Continuous current of 15mA
- Typical weight is 10g
Applications
Automotive, Power Management, Portable Devices, Consumer Electronics, Industrial
Product Information
- :
- 3.6V
- :
- 1/2AA
- :
- Lithium Thionyl Chloride
- :
- 1.2Ah
- :
- 14.5mm
- :
- Axial Leaded
- :
- 50.5mm
- :
- 1
- :
- 1/2AA
- :
- 10g
- :
- CR14250
- :
- -
- :
- -
- :
- -
Technical Documents (2)
48 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 13/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
50 more will be available week commencing 13/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.44 (£4.13) | ( ) |
5+ | £3.24 (£3.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.