You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/2AA 1.2Ah 3.6V Lithium Thionyl Chloride Battery, Wire Leads -
ER14250W
Product Overview
- Stainless steel container
- Hermetic glass to metal sealing
- Non flammable electrolyte
- -55/85°C Operating temperature
- 40mA Continuous current rating
Applications
Metering, Security, Sensing & Instrumentation, Automotive, Consumer Electronics
Warnings
Product Information
- :
- 3.6V
- :
- 1/2AA
- :
- Lithium Thionyl Chloride
- :
- 1.2Ah
- :
- 16.8mm
- :
- Wire Leads
- :
- 28.6mm
- :
- 1
- :
- 1/2AA
- :
- 10g
- :
- CR14250
- :
- -
- :
- -
- :
- -
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.85 (£5.82) | ( ) |
5+ | £4.65 (£5.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.