You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA 2.6Ah 3.6V Lithium Thionyl Chloride Battery -
ER14505
- Manufacturer:
- EVE EVE
- Manufacturer Part No:
- ER14505
- Order Code:
- BT06977
- Product Range
- -
- Technical Datasheet:
- ER14505 Datasheet
Product Overview
- High and stable operating voltage, compliant with IEC 60086-4 safety standard
- Low self discharge rate (less than 1% after 1 year of storage at +25°C)
- 2700mAh nominal capacity, 3.6V nominal voltage
- 150mA maximum pulse current
- 60mA maximum continuous current
- Working temperature range from -55°C to+ 85°C
- U.L. component recognition (MH 28717)
Warnings
Product Information
- :
- 3.6V
- :
- AA
- :
- Lithium Thionyl Chloride
- :
- 2.7Ah
- :
- 14.5mm
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- 1
- :
- AA
- :
- 19g
- :
- CR14505
- :
- -
- :
- -
- :
- -
Technical Documents (1)
111 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.47 (£7.76) | ( ) |
5+ | £5.96 (£7.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.