You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA 2.7Ah 3.6V Lithium Thionyl Chloride Battery, Axial Leaded -
ER14505P
- Manufacturer:
- EVE EVE
- Manufacturer Part No:
- ER14505P
- Order Code:
- BT07051
- Product Range
- -
- Technical Datasheet:
- ER14505P Datasheet
Product Overview
- Compliant to IEC 86-4 safety and EN 50020 intrinsic safety standard
- UL recognised (file number MH28717)
- IEC code of battery is CR14505
- Non flammable electrolyte
- Available in AA standard size
- Nominal capacity of 2.70Ah
- Nominal voltage of 3.6V
- Operating temperature range from -60°C to 85°C
- Continuous current of 40mA
- Typical weight is 21g
Warnings
Product Information
- :
- 3.6V
- :
- AA
- :
- Lithium Thionyl Chloride
- :
- 2.7Ah
- :
- 14.5mm
- :
- Axial Leaded
- :
- 50.5mm
- :
- 1
- :
- AA
- :
- 19g
- :
- CR14505
- :
- -
- :
- -
- :
- -
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.37 (£7.64) | ( ) |
5+ | £6.07 (£7.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.