You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C 8.5Ah 3.6V Lithium Thionyl Chloride Battery - 

ER26500

ER26500 - C 8.5Ah 3.6V Lithium Thionyl Chloride Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVE EVE
Manufacturer Part No:
ER26500
Order Code:
BT07020
Product Range
-
Technical Datasheet:
ER26500   Datasheet
See all Technical Docs

Product Overview

ER26500 is a lithium thionyl chloride (Li-SOCl2) battery. This battery features high and stable operating voltage, high minimum voltage during pulsing, non flammable electrolyte, stainless steel container and hermetic glass to metal sealing. Typical applications include utility metering, alarms and security devices, memory back-up, tracking systems, automotive electronics, professional electronics, IoT devices.
  • Compliant with IEC 60086-4 safety standard and EN 60079-11 intrinsic safety standard
  • Underwriters laboratories(UL) component recognition (file number MH28717)
  • Low self discharge rate (less than 1% after 1 year of storage at +25°C)
  • Restricted for transport (class9)
  • 8.5Ah nominal capacity at 4mA, +20°C, 2V cutoff
  • 3.6V nominal voltage
  • 150mA maximum continuous current
  • Maximum pulse capability is up to 200mA typical
  • Operating temperature range from -55 to 85°C

Warnings

Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100°C incinerate, or expose contents to water. Do not solder directly to the cell, use tabbed cell instead.

Product Information


:
3.6V

:
C

:
Lithium Thionyl Chloride

:
8.5Ah

:
26.2mm

:
Raised Positive and Flat Negative

:
50mm

:
1

:
C

:
52g

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

55 In stock Need more?

???PF_PDP_RSP_SUP???

£15.15 ( £18.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.15 (£18.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.07 (£16.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --