You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C 8.5Ah 3.6V Lithium Thionyl Chloride Battery, Solder Tab - 

ER26500T

ER26500T - C 8.5Ah 3.6V Lithium Thionyl Chloride Battery, Solder Tab

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVE EVE
Manufacturer Part No:
ER26500T
Order Code:
BT07189
Product Range
-
Technical Datasheet:
ER26500T   Datasheet
See all Technical Docs

Product Overview

The ER26500T is a C 3.6V/8.5Ah cylindrical-cell bobbin type Non-rechargeable Battery features a lithium thionyl chloride technology and solder tab terminals. High and stable operating voltage. High minimum voltage during pulsing. Low self discharge rate (less than 1% after 1 year of storage at 25°C). Nominal capacity at 4mA, 25°C, 2V cut-off. The capacity restored by the cell varies according to current drain, temperature and cut-off voltage. Bobbin style lithium thionyl chloride cells are maximised for long life. They offer very high energy density, low self discharge and a long storage life and are particularly suited to low current applications.
  • Stainless steel container
  • Hermetic glass-to-metal sealing
  • Non-flammable electrolyte
  • Pulse capability typical up to 300mA
  • -60 to 85°C Operating temperature range

Applications

Metering, Security, Sensing & Instrumentation, System Monitoring, Automotive, Consumer Electronics

Warnings

Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100 C, incinerate or expose contents to water.

Product Information


:
3.6V

:
C

:
Lithium Thionyl Chloride

:
8.5Ah

:
26.2mm

:
Solder Tab

:
50mm

:
1

:
C

:
52g

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

9 In stock

20 more will be available week commencing 12/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

£7.29 ( £8.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.29 (£8.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.06 (£8.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --