You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D 19Ah 3.6V Lithium Thionyl Chloride Battery -
ER34615
- Manufacturer:
- EVE EVE
- Manufacturer Part No:
- ER34615
- Order Code:
- BT07091
- Product Range
- -
- Technical Datasheet:
- ER34615 Datasheet
Product Overview
- Compliant to IEC 86-4 safety and EN 50020 intrinsic safety standard
- UL recognised (file number MH28717)
- Non flammable electrolyte
- Available in D standard size
- Nominal capacity of 19.0Ah
- Nominal voltage of 3.6V
- Operating temperature range from -60°C to 85°C
- Continuous current of 100mA
- Typical weight is 100g
- Raised positive and flat negative terminals
Footnotes
Warnings
Product Information
- :
- 3.6V
- :
- D
- :
- Lithium Thionyl Chloride
- :
- 19Ah
- :
- 33.1mm
- :
- Raised Positive and Flat Negative
- :
- 61.5mm
- :
- 1
- :
- D
- :
- 100g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.25 (£15.90) | ( ) |
5+ | £12.73 (£15.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.