You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Heavy Duty D Batteries 2 Pack -
620467
- Manufacturer:
- EVEREADY EVEREADY
- Manufacturer Part No:
- 620467
- Order Code:
- BT03398
- Product Range
- Ever Ready - Super Heavy Duty Zinc
- Also Known As:
- GTIN UPC EAN: 7638900083613
Product Range Selector (Ever Ready - Super Heavy Duty Zinc)
See all from this product rangeProduct Overview
- Mercury and cadmium free
- Excellent leak resistance
- Guranteed against material and manufacturing defects
- 3 year shelf life
- Ideal for use in applications requiring low to medium power
Product Information
- :
- 1.5V
- :
- D
- :
- Zinc Chloride
- :
- 8Ah
- :
- 34.2mm
- :
- Raised Positive and Flat Negative
- :
- 61.5mm
- :
- 2
- :
- D
- :
- 100g
- :
- R20
- :
- 13D
- :
- -
- :
- Ever Ready - Super Heavy Duty Zinc
Technical Documents (1)
Also Known As
122 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.77 (£2.12) | ( ) |
10+ | £1.62 (£1.94) | ( ) |
50+ | £1.48 (£1.78) | ( ) |
100+ | £1.40 (£1.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.