You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gold Alkaline 9V PP3 Battery -
638407
- Manufacturer:
- EVEREADY EVEREADY
- Manufacturer Part No:
- 638407
- Order Code:
- BT07384
- Product Range
- Eveready Gold Alkaline
- Also Known As:
- GTIN UPC EAN: 7638900205961
- Technical Datasheet:
- 638407 Datasheet
Product Range Selector (Eveready Gold Alkaline)
See all from this product rangeProduct Overview
- Longer lasting performance than EVEREADY Super Heavy Duty® batteries
- Quality Seal for trusted power
- Zero Added Mercury or Cadmium
- Ready to use for up to 5 years
Contents
Battery only
Product Information
- :
- 9V
- :
- PP3
- :
- Alkaline
- :
- -
- :
- -
- :
- Snap Contact
- :
- 48.5mm
- :
- 26.50mm
- :
- 1
- :
- 17.50mm
- :
- 45g
- :
- 6LR61
- :
- 1604A
- :
- Eveready Gold Alkaline
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 24+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.19 (£2.63) | ( ) |
5+ | £2.00 (£2.40) | ( ) |
24+ | £1.85 (£2.22) | ( ) |
50+ | £1.72 (£2.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.