You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Everflex 200 Contractors LMA Silicone Sealant, Brown 295ml -
200BN
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 200BN
- Order Code:
- SA01990
- Also Known As:
- GTIN UPC EAN: 5029347601485
- Technical Datasheet:
- 200BN Datasheet
Product Range Selector (Everbuild - Contractors Silicone)
See all from this product rangeProduct Overview
- For general glazing, weatherproofing, sanitary and gap sealing applications
- For use on glass, timber, metals, ceramics and laminates
- Fast curing, mould resistant
- 12.5% Flexibility factor
- Lasts up to 20 years
- Conforms to BS5889 (except clause 9)
- Size: 295ml Cartridge
Product Information
- :
- Silicone
- :
- General Industrial Bonding, Sealing
- :
- Cartridge
- :
- Brown
- :
- 295ml
- :
- -
- :
- Everbuild - Contractors Silicone
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.94 (£4.73) | ( ) |
12+ | £3.79 (£4.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.