You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75mm x 45m Mammoth Aluminium Foil Tape, Silver -
2ALUM75
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 2ALUM75
- Order Code:
- SA02158
- Product Range
- Everbuild - Mammoth Aluminium Tape
- Also Known As:
- GTIN UPC EAN: 5029347604516
- Technical Datasheet:
- 2ALUM75 Datasheet
Product Range Selector (Everbuild - Mammoth Aluminium Tape)
See all from this product rangeProduct Overview
- Heat resistant to 180°C and flame retardant to Class 0
- Heat and light reflective aluminium foil tape
- Excellent moisture resistance
- Ideal for use as a vapour barrier between foil faced insulation panels in roof and wall applications
- Also for duct sealing on all types of air con/ventilation, and protecting wires and pipes from heat
- Also widely used to seal the edges of insulated glass units
Product Information
- :
- Aluminium
- :
- Aluminium Foil
- :
- Acrylic Adhesive
- :
- 45m
- :
- 147ft
- :
- Non-Conductive
- :
- Silver
- :
- 147ft
- :
- 45m
- :
- 2.95"
- :
- 75mm
- :
- Everbuild - Mammoth Aluminium Tape
Technical Documents (1)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.54 (£15.05) | ( ) |
6+ | £11.31 (£13.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.