You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Everflex 500 Bath & Sanitary Silicone Sealant, White 300ml - 

500WE

500WE - Everflex 500 Bath & Sanitary Silicone Sealant, White 300ml
500WE - Everflex 500 Bath & Sanitary Silicone Sealant, White 300ml
500WE - Everflex 500 Bath & Sanitary Silicone Sealant, White 300ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVERBUILD EVERBUILD
Manufacturer Part No:
500WE
Order Code:
SA01992
Also Known As:
GTIN UPC EAN: 5029347000127
Technical Datasheet:
500WE   Datasheet
See all Technical Docs

Product Range Selector (Everbuild - Sanitory Silicone)

See all from this product range

Product Overview

Everflex 500 Bath & Sanitary Silicone is a premium quality mid modulus acetoxy cure silicone sealant that contains a high level of powerful anti-fungal compound to prevent mould and fungal growth. Typically used in areas of high humidity, such as bathrooms, toilets, showers and kitchens in both commercial and domestic applications.
  • Contains a high level of anti-fungal compound
  • Typically used in areas of high humidity, such as bathrooms and kitchens
  • For use on glass, metals, ceramics, laminates and acrylics
  • Fast curing, mould resistant
  • 25% Flexibility factor
  • Lasts up to 30 years
  • Conforms to BS5889 (B) and ISO 11600
  • Size: C3 cartridge

Product Information


:
Silicone

:
General Purpose

:
Cartridge

:
White

:
300ml

:
-

:
Everbuild - Sanitory Silicone

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5029347000127

70 In stock Need more?

???PF_PDP_RSP_SUP???

£4.59 ( £5.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 12+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.59 (£5.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ £4.35 (£5.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --