You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Minute Polyurethane Wood Adhesive Gel, Clear 310ml -
5MINPU3
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 5MINPU3
- Order Code:
- SA02042
- Also Known As:
- GTIN UPC EAN: 5029347809034
- Technical Datasheet:
- 5MINPU3 Datasheet
Product Range Selector (Everbuild - 5 Minute PU Wood Adhesive)
See all from this product rangeProduct Overview
- Polyurethane for interior/exterior use
- Sets hard in 5 minutes
- Thixotropic, gap-filling gel, for equipment manufacture and production line application
- Transparent coloured, wood adhesive ideal for workshop and larger applications
- Totally waterproof including seawater
- Acid and chemical resistant
- Can be painted over when dry
Product Information
- :
- Polyurethane
- :
- Transparent
- :
- Cartridge
- :
- 310ml
- :
- -
- :
- Everbuild - 5 Minute PU Wood Adhesive
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.85 (£13.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.