You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Minute Polyurethane Wood Adhesive Liquid, 750g Bottle -
5MINPU7
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 5MINPU7
- Order Code:
- SA03813
- Product Range
- Everbuild - 5 Minute PU Wood Adhesive
- Also Known As:
- GTIN UPC EAN: 5029347601133
- Technical Datasheet:
- 5MINPU7 Datasheet
Product Range Selector (Everbuild - 5 Minute PU Wood Adhesive)
See all from this product rangeProduct Overview
- Fast setting – 5 minute set (Typical PVA based wood glue – 8-12 hours)
- Exceptional bond strength to wood and most common building surfaces
- Internal and external use - excellent weathering and aging properties
- Fully water proof to EN204 D4
- Products foam slightly on application to fill small gaps and increase overall bond strength
- Excellent Chemical Resistance
- Window and door frame manufacture
- As a high quality insulation adhesive for foam/glasswool/fibre boarding
Product Information
- :
- Polyurethane
- :
- Brown
- :
- Bottle
- :
- -
- :
- 750g
- :
- Everbuild - 5 Minute PU Wood Adhesive
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.76 (£15.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.