You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
901 Black Jack Bitumen Paint, Black 5L -
90105
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 90105
- Order Code:
- SA03878
- Product Range
- Everbuild - 901
- Also Known As:
- GTIN UPC EAN: 5029347009151
- Technical Datasheet:
- 90105 Datasheet
Product Range Selector (Everbuild - 901)
See all from this product rangeProduct Overview
- Solvent-based, full-bodied black bitumen paint for metal protection
- Mainly used for metal protection - corrugated iron sheets, fire escapes, stairways, ladders, storage tanks, gutters, downpipes, fences, railings, gates etc
- As a protective coating for concrete structures, stone, brick, concrete screeds and sand/cement surfaces
- Overcoating felt/wood
- Fast drying
- For use on most common building surfaces
Product Information
- :
- Paint
- :
- Buildings, Industrial
- :
- Container
- :
- Black
- :
- 5l
- :
- -
- :
- Everbuild - 901
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.36 (£24.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























