You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
903 Black Jack Bitumen Trowel Mastic, Black 1L -
90301
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 90301
- Order Code:
- SA03881
- Also Known As:
- GTIN UPC EAN: 5029347009311
- Technical Datasheet:
- 90301 Datasheet
Product Range Selector (Everbuild - 903)
See all from this product rangeProduct Overview
- Heavily-filled, fibre-reinforced, trowellable bituminous compound
- Mainly used for waterproofing, stopping, bedding, bonding and sealing
- Adheres to/fills holes in: mastic asphalt, roofing felt, corrugated iron, cast iron, fibre cement, slates, lead, copper, zinc, concrete and timber
- Fast drying
- Fibre-reinforced
- Suitable for use with all bituminous surface coatings
- Remains flexible for long periods after application
Product Information
- :
- Protective
- :
- Building, Mechanical, Metal Working, Wood
- :
- Container
- :
- Black
- :
- 1l
- :
- -
- :
- Everbuild - 903
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.97 (£11.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.