You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
904 Black Jack Bitumen Roof Felt Adhesive, Black 5L -
90405
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 90405
- Order Code:
- SA03885
- Product Range
- Everbuild - 904 Series
- Also Known As:
- GTIN UPC EAN: 5029347009458
- Technical Datasheet:
- 90405 Datasheet
Product Range Selector (Everbuild - 904 Series)
See all from this product rangeProduct Overview
- Bitumen based adhesive used to bond roofing felt
- Bonding all types of roofing felts to metal, concrete, roofing felt, wood
- Sealing roofing felt laps
- Bonding chippings to final layer of felt
- High bond strength
- Also suitable for gritting
Product Information
- :
- Paint
- :
- Building, Mechanical, Metal Working, Wood
- :
- Container
- :
- Black
- :
- 5l
- :
- -
- :
- Everbuild - 904 Series
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.71 (£20.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.