You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
906 Black Jack Bitumen Roofing Emulsion, Black 5L -
90605
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 90605
- Order Code:
- SA03886
- Also Known As:
- GTIN UPC EAN: 5029347009656
- Technical Datasheet:
- 90605 Datasheet
Product Overview
- A stable bitumen/water emulsion of medium brushing consistency for general waterproofing of roofs
- General waterproofing of roofs – for use on concrete, fibre-cement, roofing felt, mastic asphalt, corrugated iron, slates, tiles, lead, copper and zinc
- Metal protection – provides protection against corrosion of pipes, structural steelwork and other metallic equipment
- Insulation – provides a vapour barrier for cold storage rooms, mushroom houses and similar installations
- May be applied to damp surfaces
- Non flammable - water/bitumen emulsion
- Water clean-up
Product Information
- :
- Paint
- :
- Building, Mechanical, Metal Working, Wood
- :
- Container
- :
- Black
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.68 (£39.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.