You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
907 Black Jack Solar Reflective Paint, Silver 5L -
90705
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 90705
- Order Code:
- SA03887
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347009755
- Technical Datasheet:
- 90705 Datasheet
Product Overview
- A thin bituminous-based aluminium protective paint
- As a light/heat reflective coating over primed metals & bituminous coatings (to prolong their life)
- Fast drying - 1 hour at normal temperatures
- Prolongs life of roof repairs and bituminous coatings, which would otherwise be degraded by UV light
Product Information
- :
- Reflective
- :
- Building, Mechanical, Metal Working, Wood
- :
- Container
- :
- Silver
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.62 (£40.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.