You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC95 Intumescent Sealant, White 900ml -
AC95900
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- AC95900
- Order Code:
- SA01996
- Also Known As:
- GTIN UPC EAN: 5029347602413
- Technical Datasheet:
- AC95900 Datasheet
Product Overview
- For fire rated sealing/bonding applications on plasterboards and other kraft-lined insulation boards
- Provides up to 5 hours fire resistance, tested to BS 476 part 20/22
- Typically used for walls, ceilings and dry lining applications
- Can be used on timber, plaster, brick, stone and concrete
- Water based, solvent free
- Overpaintable when cured
- Independently tested to BS EN ISO 140/3
- Colour: White
- Size: 900ml cartridge
Product Information
- :
- Silicone
- :
- General Purpose
- :
- Cartridge
- :
- White
- :
- 900ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.32 (£8.78) | ( ) |
12+ | £6.54 (£7.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.