You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
201 Mortar Admix Plasticiser, 5L -
AD5L
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- AD5L
- Order Code:
- SA04113
- Also Known As:
- GTIN UPC EAN: 5029347002152
- Technical Datasheet:
- AD5L Datasheet
Product Overview
- Contains a special additive which keeps air in the mix longer than most other competitive admixtures
- Improves trowelability
- Easier tamping down and alignment
- Improves workability
- Provides resistance to freeze/thaw cycling down to -2°C in both wet and dry mortar
- Chloride ion content
0.1% - Reduces bleeding
- Replaces lime in mix, hence reduces possibility of lime bloom and efflorescence
- Provides a degree of frost resistance and long term resistance to freeze-thaw cycles when set. Tested to BSEN934-Part 3
Product Information
- :
- -
- :
- Container
- :
- Brown
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.47 (£4.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.