You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Boiled Linseed Oil, 500ml -
BOILLIN
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- BOILLIN
- Order Code:
- SA02150
- Also Known As:
- GTIN UPC EAN: 5029347601775
- Technical Datasheet:
- BOILLIN Datasheet
Product Overview
- Also used as a lubricant in the French polishing industry
- Nourishes and revives wood
- Suitable for interior and exterior applications
- Size: 500ml bottle
Product Information
- :
- Oil
- :
- Wood - Indoor / Outdoor
- :
- Bottle
- :
- Amber
- :
- 500ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.04 (£12.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.