You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cement Remover, 5L - 

CEM5

CEM5 - Cement Remover, 5L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVERBUILD EVERBUILD
Manufacturer Part No:
CEM5
Order Code:
SA03226
Product Range
Everbuild - Cement Remover
Also Known As:
GTIN UPC EAN: 5029347611026
Technical Datasheet:
CEM5   Datasheet
See all Technical Docs

Product Range Selector (Everbuild - Cement Remover)

See all from this product range

Product Overview

Everbuild Cemstrip is a new type of cement, concrete and mortar stain remover that provides a more environmentally friendly and safer alternative to conventional hydrochloric acid based cement removers. Cemstrip will also remove salts and efflorescence from the surface of mineral substrates and is a very effective general cleaner for removing ingrained dirt, grease and stains from paths and patios. Cemstrip is a highly concentrated formula that can be diluted by up to 10 times with water to suit a variety of applications. Unlike hydrochloric acid based products Cemstrip can be safely used on most metal surfaces such as tools, cement mixers and other building equipment. Cemstrip is Non-hazardous in storage, transport and usage. It is also fully biodegradable.
  • Removes cement, mortar and concrete on most mineral surfaces such as paths, patios and walls
  • Will also remove salts, ingrained dirt, grease and stains from paths and patios
  • Can be diluted by up to 10 times
  • Non-hazardous in storage, transport & usage and is fully biodegradable
  • Can also be used to clean tools, cement mixers and other building equipment

Product Information


:
Coating Remover

:
Hardware, Industrial

:
Drum

:
5l

:
-

:
Everbuild - Cement Remover

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5029347611026

10 In stock Need more?

???PF_PDP_RSP_SUP???

£29.42 ( £35.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.42 (£35.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --